TDK B41112A3106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A3106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.