TDK B41112A3476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.4mm |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Ripple Current | 47mA |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A3476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.