
Aluminum electrolytic capacitor, 10µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 28mA ripple current capability and a low leakage current of 3µA. Designed for surface mount applications with a 1mm lead pitch and a cylindrical construction measuring 4mm in diameter and 5.4mm in length. Operates within a temperature range of -40°C to 85°C with a 2000-hour life expectancy.
TDK B41112A4106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A4106M000 to view detailed technical specifications.
No datasheet is available for this part.
