TDK B41112A5475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 22mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A5475M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.