Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 2000h 85°C T/R
TDK B41112A6225M000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Height | 4.3mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A6225M000 to view detailed technical specifications.
No datasheet is available for this part.