TDK B41112A7566M technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Ripple Current | 98mA |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A7566M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.