This 63VDC aluminum electrolytic capacitor has a capacitance of 2.2uF with a tolerance of 20%. It can withstand a ripple current of 15 and has a leakage current of 3uA at 2 minutes. The capacitor is rated for a lifetime of 2000 hours and has a cylindrical construction. It is designed for surface mount applications and operates between -40°C and 85°C.
TDK B41112A8225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41112A8225M000 to view detailed technical specifications.
No datasheet is available for this part.