Cap Aluminum Lytic 10uF 100V 20% (8 X 10mm) SMD 85mA 2000h 85°C T/R
TDK B41112A9106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A9106M000 to view detailed technical specifications.
No datasheet is available for this part.