TDK B41112B2108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Ripple Current | 700mA |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112B2108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.