Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 28mA 2000h 85°C T/R
TDK B41115A4106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41115A4106M000 to view detailed technical specifications.
No datasheet is available for this part.