Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.8mm) SMD 16mA 2000h 85°C T/R
TDK B41115A6225M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 4.6 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41115 |
| Height | 5.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41115A6225M000 to view detailed technical specifications.
No datasheet is available for this part.