
This 10uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a diameter of 4mm and a length of 5.4mm. It is designed for surface mount applications and has a lead pitch of 1mm.
TDK B41121A4106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Height | 4.3mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | B41121 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41121A4106M000 to view detailed technical specifications.
No datasheet is available for this part.
