TDK B41121A6106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 24mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41121A6106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.