This 2.2uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is rated for a lifetime of 1000 hours and has a leakage current of 3 microamps at 2 minutes.
TDK B41121A6225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41121A6225M000 to view detailed technical specifications.
No datasheet is available for this part.