TDK B41121B4687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41121B4687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.