This 10uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features very low ESR and is suitable for surface mount applications. The capacitor operates reliably between -55°C and 105°C, making it suitable for a wide range of applications.
TDK B41142A4106M000 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@2MinuA |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41142A4106M000 to view detailed technical specifications.
No datasheet is available for this part.