TDK B41142A4687M technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Impedance | 80mR |
| Lead Pitch | 4.5mm |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| Series | B41142 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41142A4687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.