TDK B41142A5107M technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 7.7mm |
| Impedance | 260mR |
| Lead Pitch | 2.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41142A5107M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.