TDK B41142A5157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 600mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41142A5157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.