
220µF, 25V Aluminum Electrolytic Capacitor, SMD/SMT package. Features 105°C max operating temperature, 3000-hour life, and 600mA ripple current. Offers 140mΩ ESR and 160mΩ impedance. Cylindrical construction with 8mm diameter and 10mm height. Supplied in tape and reel packaging.
TDK B41142A5227M technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 10mm |
| Impedance | 160mR |
| Lead Pitch | 3.1mm |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| Series | B41142 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41142A5227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
