TDK B41142A7157M technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 10mm |
| Impedance | 160mR |
| Lead Pitch | 3.1mm |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| Series | B41142 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41142A7157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.