TDK B41231A128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 22mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.24A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
