TDK B41231A188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.92A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A188M to view detailed technical specifications.
No datasheet is available for this part.