This is a 12000uF electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting with a snap-in termination style. It operates over a temperature range of -25 to 85 degrees Celsius.
TDK B41231A3129M067 technical specifications.
| Capacitance | 12000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231A3129M067 to view detailed technical specifications.
No datasheet is available for this part.