This 18000uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 85°C.
TDK B41231A3189M062 technical specifications.
| Capacitance | 18000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231A3189M062 to view detailed technical specifications.
No datasheet is available for this part.