This is an aluminum electrolytic capacitor with a capacitance of 27 millifarads and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a diameter of 22mm and a height of 45mm. It is rated for a maximum ripple current of 5.3 amps and has a life expectancy of 2000 hours.
TDK B41231A3279M technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A3279M to view detailed technical specifications.
No datasheet is available for this part.