This 56mF radial aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 30mm and a height of 45mm, with a seated height of 1.85 inches. It is available in bulk packaging with 160 units per package.
TDK B41231A3569M technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 7.31A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A3569M to view detailed technical specifications.
No datasheet is available for this part.