Cap Aluminum Lytic 39000uF 16V 20% (30 X 45mm) Snap-In 10mm 7080mA 2000h 85°C Bulk
TDK B41231A4399M007 technical specifications.
| Capacitance | 39000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 7080mA |
| Leakage Current | 12480@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231A4399M007 to view detailed technical specifications.
No datasheet is available for this part.