This is a TDK B41231A4399M062 aluminum electrolytic capacitor with a capacitance of 39,000uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and is designed for through hole mounting. The capacitor features a low ESR type and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B41231A4399M062 technical specifications.
| Capacitance | 39000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231A4399M062 to view detailed technical specifications.
No datasheet is available for this part.