TDK B41231A4689M007 technical specifications.
| Capacitance | 68mF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 8.53A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A4689M007 to view detailed technical specifications.
No datasheet is available for this part.