This radial aluminum electrolytic capacitor has a capacitance of 4.7 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a package quantity of 260. It is designed for through-hole mounting and has a lead pitch of 0.394 inch.
TDK B41231A478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 5.44A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A478M to view detailed technical specifications.
No datasheet is available for this part.