The B41231A5109M is a 10 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 25 volts. It has a radial package with a diameter of 22mm and a height of 1.654 inches when seated. The capacitor is designed for through hole mounting and has a termination type of snap in. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 320 units.
TDK B41231A5109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 22mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 3.95A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A5109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.