The TDK B41231A5129M is a 12mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 22mm diameter and 45mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. It is available in bulk packaging with 320 units per package.
TDK B41231A5129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 4.41A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A5129M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.