This is an aluminum electrolytic capacitor with a capacitance of 6800uF, rated for 25VDC and 20% tolerance. It has a snap-in termination style and is constructed with an aluminum cylindrical can. The capacitor is designed to operate within a temperature range of -25 to 85 degrees Celsius. It is a standard type electrolytic capacitor suitable for general-purpose applications.
TDK B41231A5688M062 technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231A5688M062 to view detailed technical specifications.
No datasheet is available for this part.