TDK B41231A6109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.3% |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 6.07A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A6109M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.