
This 3.3 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 25 volts and has a tolerance of 20%. The capacitor is packaged in a through-hole package and is RoHS compliant.
TDK B41231A6338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.3% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.97A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A6338M000 to view detailed technical specifications.
No datasheet is available for this part.
