This 22mF aluminum electrolytic capacitor has a diameter of 35mm and a height of 45mm. It features a 10mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 35V DC and has a tolerance of 20%. The capacitor is available in a package quantity of 50 and has a life expectancy of 2000 hours.
TDK B41231A7229M technical specifications.
| Capacitance | 22mF |
| Diameter | 35mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ripple Current | 7.07A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A7229M to view detailed technical specifications.
No datasheet is available for this part.