TDK's B41231A8188M is a 1.8mF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It operates between -40°C and 85°C and has a maximum ripple current of 2.2A. The capacitor is packaged in bulk and has a seated height of 1.063 inches. It is designed for through-hole mounting and has a lead pitch of 0.394 inches.
TDK B41231A8188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| Series | B41231 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A8188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.