
Aluminum electrolytic capacitor with 2200µF capacitance and 63V voltage rating. Features 20% tolerance, 2.5A ripple current at 120Hz, and a dissipation factor of 0.25%. Radial package measures 22mm diameter by 30mm height, with 10mm lead pitch and 0.8mm lead diameter. Designed for through-hole mounting with snap-in termination, operating from -40°C to 85°C with a 2000-hour life expectancy.
TDK B41231A8228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A8228M000 to view detailed technical specifications.
No datasheet is available for this part.