The TDK B41231A8338M060 is a 3300uF aluminum electrolytic capacitor rated for 63VDC with a 20% tolerance. It features a low ESR type and is constructed in an aluminum cylindrical can with a snap-in termination style. This component is designed for through-hole mounting and operates within a temperature range of -25°C to 85°C.
TDK B41231A8338M060 technical specifications.
| Capacitance | 3300uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231A8338M060 to view detailed technical specifications.
No datasheet is available for this part.