TDK's B41231A8398M is a 22mm through hole aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for use in general applications and is available in a package quantity of 100. It has a lead pitch of 10mm and a diameter of 22mm, with a contact plating of tin and a termination of snap in.
TDK B41231A8398M technical specifications.
| Capacitance | 3.9mF |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Ripple Current | 3.6A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A8398M to view detailed technical specifications.
No datasheet is available for this part.