TDK's B41231A8688M is a 6.8mF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It features a radial package with a 25.4mm diameter and 2.047inch height when seated. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a life expectancy of 2000 hours.
TDK B41231A8688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 5.2A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A8688M to view detailed technical specifications.
No datasheet is available for this part.