
Aluminum electrolytic capacitor with 1.2mF capacitance and 100V DC rated voltage. Features a 20% tolerance, 2.39A ripple current capability at 120Hz, and a dissipation factor of 0.15%. Cylindrical construction with snap-in termination, measuring 22mm in diameter and 30mm in height. Operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant and supplied in bulk packaging.
TDK B41231A9128M000 technical specifications.
| Capacitance | 1.2mF |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A9128M000 to view detailed technical specifications.
No datasheet is available for this part.