22mm radial aluminum electrolytic capacitor with 1.8 millifarads capacitance, 100V voltage rating, and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a seated height of 1.654 inches. It is available in bulk packaging with 320 units per package.
TDK B41231A9188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 3.26A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A9188M to view detailed technical specifications.
No datasheet is available for this part.