This is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a low ESR type. The capacitor is designed for through hole mounting and has a snap-in termination style. It can operate within a temperature range of -25°C to 85°C.
TDK B41231A9188M067 technical specifications.
| Capacitance | 1800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231A9188M067 to view detailed technical specifications.
No datasheet is available for this part.