This 22mF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is available in a radial package with a diameter of 22mm and a height of 45mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 hours of life and has a ripple current of 3.58A.
TDK B41231A9228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 3.58A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A9228M to view detailed technical specifications.
No datasheet is available for this part.