This 30mm diameter aluminum electrolytic capacitor has a capacitance of 4.7mF and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is rated for 2000 hours of life and can withstand a ripple current of 5.86A. The package quantity is 50 units.
TDK B41231A9478M technical specifications.
| Capacitance | 4.7mF |
| Diameter | 30mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ripple Current | 5.86A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A9478M to view detailed technical specifications.
No datasheet is available for this part.