Aluminum electrolytic capacitor with 5.6mF capacitance and 100V DC rated voltage. Features 20% tolerance, 85°C maximum operating temperature, and 2000-hour life at rated conditions. This cylindrical, through-hole component has snap-in termination, 10mm lead pitch, and a 35mm diameter by 45mm height. Ripple current capability is 6.34A at 120Hz, with a dissipation factor of 0.15%.
TDK B41231A9568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.34A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A9568M000 to view detailed technical specifications.
No datasheet is available for this part.