The TDK B41231B4189M060 is a 16VDC electrolytic capacitor with a capacitance of 18000uF and a tolerance of 20%. It features a low ESR type and is constructed with an aluminum cylindrical can. This component is designed for through-hole mounting and has a snap-in termination style. The operating temperature range is from -25°C to 85°C.
TDK B41231B4189M060 technical specifications.
| Capacitance | 18000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231B4189M060 to view detailed technical specifications.
No datasheet is available for this part.