Aluminum electrolytic capacitor with 47mF capacitance and 16V DC rated voltage. Features 20% tolerance, 85°C maximum operating temperature, and a 2000-hour life expectancy. This snap-in component has a 35mm diameter, 40mm height, and 10mm lead pitch. It offers a ripple current of 7.54A at 120Hz and a dissipation factor of 0.5%.
TDK B41231B4479M000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.5% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7.54A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B4479M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.